SK830321KL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,24406 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 660
Unit Price: 0,98000 €
Datasheet
N-Channel 30 V 7A (Ta), 18A (Tc) 2W (Ta), 13W (Tc) Surface Mount HSSO8-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK830321KL

DigiKey Part Number
P16262TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK830321KL
Description
MOSFET N-CH 30V 7A/18A 8HSSO
Customer Reference
Detailed Description
N-Channel 30 V 7A (Ta), 18A (Tc) 2W (Ta), 13W (Tc) Surface Mount HSSO8-F3-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
3V @ 519µA
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
658 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 13W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
HSSO8-F3-B
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes