
SF2B-A12-N | |
|---|---|
DigiKey Part Number | SF2B-A12-N-ND |
Manufacturer | |
Manufacturer Product Number | SF2B-A12-N |
Description | LIGHT CURTAIN ARM/FOOT 47MM |
Customer Reference | |
Detailed Description | Light Curtain 47mm Arm/Foot |
Datasheet | Datasheet |
Category | Number of Beams 12 |
Manufacturer Panasonic Industrial Automation Sales | Beam Pitch 40mm |
Series | Operating Range 0.2m ~ 13.0m |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Operating Temperature -10°C ~ 55°C |
Protection Arm/Foot | Voltage - Supply 24VDC |
Detection Capability 47mm | Base Product Number |
Protective Height 472mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF4D-A12 | Panasonic Industry | 0 | 1110-SF4D-A12-ND | 1 226,33000 € | MFR Recommended |

