



S2EB-5V | |
|---|---|
DigiKey Part Number | 255-1741-ND |
Manufacturer | |
Manufacturer Product Number | S2EB-5V |
Description | RELAY GEN PURPOSE 4PST 4A 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.5 VDC |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 65°C |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 4 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 48VDC - Max | Relay Type |
Load - Max Switching 1000VA, 192W | Coil Resistance 130 Ohms |
Coil Current 38.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,75000 € | 39,75 € |
| 10 | 35,40100 € | 354,01 € |
| 25 | 33,80240 € | 845,06 € |
| 50 | 32,64040 € | 1 632,02 € |
| 100 | 31,51810 € | 3 151,81 € |
| 250 | 30,09252 € | 7 523,13 € |
| Unit Price without VAT: | 39,75000 € |
|---|---|
| Unit Price with VAT: | 47,70000 € |


