PNZ335 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 9 026
Unit Price: 0,67000 €
Datasheet
Photodiode 850nm 2ns 140° Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNZ335

DigiKey Part Number
PNZ335-ND
Manufacturer
Manufacturer Product Number
PNZ335
Description
SENSOR PHOTODIODE 850NM SIDE
Customer Reference
Detailed Description
Photodiode 850nm 2ns 140° Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
850nm
Color - Enhanced
-
Spectral Range
-
Diode Type
PIN
Responsivity @ nm
-
Response Time
2ns
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Dark (Typ)
100pA
Active Area
-
Viewing Angle
140°
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Side View
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes