PNZ107 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 2 966
Unit Price: 2,30000 €
Datasheet
Phototransistors 900nm Top View TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNZ107

DigiKey Part Number
PNZ107-ND
Manufacturer
Manufacturer Product Number
PNZ107
Description
SENSOR PHOTO 900NM TOP TO18-2
Customer Reference
Detailed Description
Phototransistors 900nm Top View TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
-
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
20 V
Current - Collector (Ic) (Max)
30 mA
Current - Dark (Id) (Max)
2 µA
Wavelength
900nm
Viewing Angle
20°
Power - Max
150 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-
Package / Case
TO-18-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes