


MCDLN31SE | |
|---|---|
DigiKey Part Number | 1110-4202-ND |
Manufacturer | |
Manufacturer Product Number | MCDLN31SE |
Description | SERVO DRIVE A6N 100V 400W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Servo AC 100VAC Supply 22A 100V Load |
Datasheet | Datasheet |
Category | Voltage - Load 100V |
Manufacturer Panasonic Industrial Automation Sales | Current - Output 22A |
Series | Wattage - Load 400 W |
Packaging Box | Voltage - Supply 100VAC |
Part Status Active | Interface RS-232, RS-485, USB |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products MINAS A6 Series |
Number of Motors 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,04000 € | 745,04 € |
| Unit Price without VAT: | 745,04000 € |
|---|---|
| Unit Price with VAT: | 894,04800 € |

