Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.001 Sec ~ 999.9 Hrs Delay 0.1A @ 30VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4HT-DC24VS

DigiKey Part Number
1110-3327-ND
Manufacturer
Manufacturer Product Number
LT4HT-DC24VS
Description
RELAY TIME DEL 999.9HR 0.1A 30V
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.001 Sec ~ 999.9 Hrs Delay 0.1A @ 30VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPST-NO (1 Form A)
Manufacturer
Panasonic Industrial Automation Sales
Delay Time
0.001 Sec ~ 999.9 Hrs
Series
Contact Rating @ Voltage
0.1A @ 30VDC
Packaging
Bulk
Voltage - Supply
12 ~ 24VDC
Part Status
Obsolete
Termination Style
Screw Terminal
Mounting Type
Panel Mount
Timing Adjustment Method
Up/Down Digit Keys
Relay Type
Solid State Relay
Timing Initiate Method
Input Voltage, Trigger Signal
Function
Programmable (Multi-Function)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.