
LT4H8-AC24V | |
|---|---|
DigiKey Part Number | LT4H8-AC24V-ND |
Manufacturer | |
Manufacturer Product Number | LT4H8-AC24V |
Description | RELAY TIME DELAY 999.9HR 5A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 999.9 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Panasonic Industrial Automation Sales | Delay Time 0.001 Sec ~ 999.9 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 24VAC |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |

