
LS-401 | |
|---|---|
DigiKey Part Number | 1110-2722-ND |
Manufacturer | |
Manufacturer Product Number | LS-401 |
Description | SENSOR RETROREFLECTVE NPN OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor NPN - Open Collector |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Connection Method Quick Connect |
Packaging Box | Adjustment Type Adjustable |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Sensing Method Retroreflective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,24000 € | 277,24 € |
| Unit Price without VAT: | 277,24000 € |
|---|---|
| Unit Price with VAT: | 332,68800 € |


