LNJ482YKXXE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 25
Unit Price: 0,37000 €
Datasheet
Image for LNJ482YKXXE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ482YKXXE

DigiKey Part Number
LNJ482YKXXE-ND
Manufacturer
Manufacturer Product Number
LNJ482YKXXE
Description
LED AMBER 2MM ROUND T/H
Customer Reference
Detailed Description
Amber LED Indication - Discrete 2.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.00mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 000In Stock
Ships from WEC