LN840RPX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 16 513
Unit Price: 0,50000 €
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: 0,08976 €
Datasheet
Orange LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN840RPX

DigiKey Part Number
P561-ND
Manufacturer
Manufacturer Product Number
LN840RPX
Description
LED ORANGE FLAT TOP T/H
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2.1V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
4.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
630nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
5.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes