Image for LN05402P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN05402P

DigiKey Part Number
P527-ND
Manufacturer
Manufacturer Product Number
LN05402P
Description
LED CBI 5.3X1.8MM 5-SEG AMB VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 5 Wide, SIP Amber (x 5) Diffused, Tinted 2.2V 20mA Rectangle with Flat Top 5.30mm x 1.80mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Amber (x 5)
Wavelength - Peak
590nm
Configuration
Bar - 5 Wide, SIP
Current
20mA
Millicandela Rating
1.5mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
5.30mm x 1.80mm
Voltage Rating
2.2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.