



JTV1AG-TMP-12V | |
|---|---|
DigiKey Part Number | JTV1AG-TMP-12V-ND |
Manufacturer | |
Manufacturer Product Number | JTV1AG-TMP-12V |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Approval Agency cURus |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 8310VA | Coil Resistance 144 Ohms |
Coil Current 83.3 mA | Base Product Number |
Coil Type Non Latching |

