Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JSM1F-12V-5

DigiKey Part Number
255-6192-ND
Manufacturer
Manufacturer Product Number
JSM1F-12V-5
Description
JS-M RELAY 12V DC COIL HIGH CAPA
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Release Voltage
0.9 VDC
Manufacturer
Panasonic Electric Works
Operate Time
10 ms
Series
Release Time
10 ms
Packaging
Bulk
Features
Sealed - Flux Protection
Part Status
Obsolete
Mounting Type
Through Hole
Coil Type
Non Latching
Termination Style
PC Pin
Coil Current
53.3 mA
Operating Temperature
-40°C ~ 85°C
Coil Voltage
12VDC
Contact Material
Silver Alloy, Cadmium Free
Contact Form
SPDT (1 Form C)
Coil Power
640mW
Contact Rating (Current)
15 A
Coil Resistance
225 Ohms
Switching Voltage
16VDC - Max
Base Product Number
Must Operate Voltage
6.3 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.