Inductive Proximity Sensor 0.252" (6.4mm) IP67, IP67G, IP69K Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-312MLK-B-N

DigiKey Part Number
1110-GX-312MLK-B-N-ND
Manufacturer
Manufacturer Product Number
GX-312MLK-B-N
Description
SENSOR M12 THRD NPN NC LR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.252" (6.4mm) IP67, IP67G, IP69K Cylinder, Threaded - M12
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.252" (6.4mm)
Output Type
NPN-NC, 3-Wire
Response Frequency
1.5kHz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 85°C (TA)
Ingress Protection
IP67, IP67G, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
186,35000 €86,35 €
1072,62800 €726,28 €
Manufacturers Standard Package
Unit Price without VAT:86,35000 €
Unit Price with VAT:103,62000 €