
GX-312MLK-A-P | |
|---|---|
DigiKey Part Number | 1110-GX-312MLK-A-P-ND |
Manufacturer | |
Manufacturer Product Number | GX-312MLK-A-P |
Description | SENSOR M12 THRD PNP NO LR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.252" (6.4mm) IP67, IP67G, IP69K Cylinder, Threaded - M12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.252" (6.4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP67G, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,35000 € | 86,35 € |
| 10 | 72,62800 € | 726,28 € |
| Unit Price without VAT: | 86,35000 € |
|---|---|
| Unit Price with VAT: | 103,62000 € |

