Inductive Proximity Sensor 0.063" (1.6mm) IP67, IP67G, IP69K Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-308ML-A-N

DigiKey Part Number
1110-GX-308ML-A-N-ND
Manufacturer
Manufacturer Product Number
GX-308ML-A-N
Description
SENSOR M8 THRD NPN NO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.063" (1.6mm) IP67, IP67G, IP69K Cylinder, Threaded - M8
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.063" (1.6mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
2kHz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 85°C (TA)
Ingress Protection
IP67, IP67G, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
166,12000 €66,12 €
1055,63000 €556,30 €
Manufacturers Standard Package
Unit Price without VAT:66,12000 €
Unit Price with VAT:79,34400 €