Inductive Proximity Sensor 0.047" (1.2mm) IP67, IP67G, IP69K Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-308M-B-P-J

DigiKey Part Number
1110-GX-308M-B-P-J-ND
Manufacturer
Manufacturer Product Number
GX-308M-B-P-J
Description
SENSOR M8 THR SH PNP NC M12 PIGT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.047" (1.2mm) IP67, IP67G, IP69K Cylinder, Threaded - M8
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Panasonic Industrial Automation Sales
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Cable with Connector
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67, IP67G, IP69K
Sensing Distance
0.047" (1.2mm)
Indicator
LED
Output Type
PNP-NC, 3-Wire
Package / Case
Cylinder, Threaded - M8
Response Frequency
2kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
177,17000 €77,17 €
1064,90200 €649,02 €
Manufacturers Standard Package
Unit Price without VAT:77,17000 €
Unit Price with VAT:92,60400 €