
GX-304S-B-N-R | |
|---|---|
DigiKey Part Number | 1110-GX-304S-B-N-R-ND |
Manufacturer | |
Manufacturer Product Number | GX-304S-B-N-R |
Description | SENSOR M4 SHIELD NPN NC FLEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.033" (0.84mm) IP67 Cylinder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.033" (0.84mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 4kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,35000 € | 86,35 € |
| 10 | 72,62800 € | 726,28 € |
| Unit Price without VAT: | 86,35000 € |
|---|---|
| Unit Price with VAT: | 103,62000 € |

