7 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V1B705MTT

DigiKey Part Number
10-EZP-V1B705MTT-ND
Manufacturer
Manufacturer Product Number
EZP-V1B705MTT
Description
CAP FILM 7UF 10% 1100V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-V1B705MTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
15.5 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.614" L x 0.866" W (41.00mm x 22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,83000 €6,83 €
105,10100 €51,01 €
504,41020 €220,51 €
1504,08920 €613,38 €
6003,80270 €2 281,62 €
1 0503,71507 €3 900,82 €
Manufacturers Standard Package
Unit Price without VAT:6,83000 €
Unit Price with VAT:8,19600 €