50 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-E80506MTA

DigiKey Part Number
P15533-ND
Manufacturer
Manufacturer Product Number
EZP-E80506MTA
Description
CAP FILM 50UF 10% 800VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-E80506MTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
6.3 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,75000 €17,75 €
1014,12800 €141,28 €
5012,68040 €634,02 €
10012,23210 €1 223,21 €
50011,47282 €5 736,41 €
Manufacturers Standard Package
Unit Price without VAT:17,75000 €
Unit Price with VAT:21,30000 €