55 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-E50556MTA

DigiKey Part Number
P15871-ND
Manufacturer
Manufacturer Product Number
EZP-E50556MTA
Description
CAP FILM 55UF 10% 500VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
55 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-E50556MTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
500V
Dielectric Material
ESR (Equivalent Series Resistance)
4.1 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 1.181" W (41.50mm x 30.00mm)
Height - Seated (Max)
2.028" (51.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,16000 €14,16 €
1011,10900 €111,09 €
509,89160 €494,58 €
1009,51470 €951,47 €
5008,87616 €4 438,08 €
Manufacturers Standard Package
Unit Price without VAT:14,16000 €
Unit Price with VAT:16,99200 €