
EZP-E1B256MTA | |
|---|---|
DigiKey Part Number | P15521-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E1B256MTA |
Description | CAP FILM 25UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E1B256MTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 2.039" (51.80mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 10 | 10,32700 € | 103,27 € |
| 50 | 9,17240 € | 458,62 € |
| 100 | 8,81490 € | 881,49 € |
| 500 | 8,20928 € | 4 104,64 € |
| 1 000 | 8,02157 € | 8 021,57 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,86400 € |

