RC (Pi) EMI Filter 4th Order Low Pass 4 Channel R = 22Ohms, C = 22pF 1608 (4021 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZA-ST11AAAJ

DigiKey Part Number
PST11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EZA-ST11AAAJ
Description
FILTER RC(PI) 22 OHMS/22PF SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 4th Order Low Pass 4 Channel R = 22Ohms, C = 22pF 1608 (4021 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
4th
Technology
RC (Pi)
Number of Channels
4
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
22
Values
R = 22Ohms, C = 22pF
ESD Protection
No
Operating Temperature
-25°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
25V
Mounting Type
Surface Mount
Package / Case
1608 (4021 Metric), Concave
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Height
0.033" (0.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.