2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 500mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 500mA DCR 300mOhm
EXC-24C Series

EXC-24CP121U

DigiKey Part Number
P11597TR-ND - Tape & Reel (TR)
P11597CT-ND - Cut Tape (CT)
P11597DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-24CP121U
Description
CMC 500MA 2LN 120 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 500mA DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,32600 €3,26 €
250,30160 €7,54 €
500,28420 €14,21 €
1000,26800 €26,80 €
2500,24788 €61,97 €
5000,23370 €116,85 €
1 0000,22036 €220,36 €
2 5000,20389 €509,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19040 €952,00 €
10 0000,17957 €1 795,70 €
15 0000,17353 €2 602,95 €
25 0000,16621 €4 155,25 €
35 0000,16520 €5 782,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €