
EXB-Q16P102J | |
|---|---|
DigiKey Part Number | U6102TR-ND - Tape & Reel (TR) U6102CT-ND - Cut Tape (CT) U6102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-Q16P102J |
Description | RES ARRAY 15 RES 1K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-Q16P102J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 25mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,73000 € | 7,30 € |
| 25 | 0,62560 € | 15,64 € |
| 50 | 0,56020 € | 28,01 € |
| 100 | 0,50480 € | 50,48 € |
| 250 | 0,44392 € | 110,98 € |
| 500 | 0,40582 € | 202,91 € |
| 1 000 | 0,37345 € | 373,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32215 € | 1 610,75 € |
| 10 000 | 0,30295 € | 3 029,50 € |
| 15 000 | 0,29308 € | 4 396,20 € |
| 25 000 | 0,28193 € | 7 048,25 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |

