
EXB-34V272JV | |
|---|---|
DigiKey Part Number | Y8272TR-ND - Tape & Reel (TR) Y8272CT-ND - Cut Tape (CT) Y8272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V272JV |
Description | RES ARRAY 2 RES 2.7K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V272JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.7k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,05820 € | 2,91 € |
| 100 | 0,05130 € | 5,13 € |
| 250 | 0,04392 € | 10,98 € |
| 500 | 0,03924 € | 19,62 € |
| 1 000 | 0,03530 € | 35,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02880 € | 144,00 € |
| 10 000 | 0,02645 € | 264,50 € |
| 15 000 | 0,02524 € | 378,60 € |
| 25 000 | 0,02387 € | 596,75 € |
| 35 000 | 0,02306 € | 807,10 € |
| 50 000 | 0,02226 € | 1 113,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

