
EX-19SB-PN | |
|---|---|
DigiKey Part Number | 1110-3453-ND |
Manufacturer | |
Manufacturer Product Number | EX-19SB-PN |
Description | SENSOR THROUGH-BEAM 1M PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 39.37" (1m) PNP - Open Collector/Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration PNP - Open Collector/Dark-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 39.37" (1m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,71000 € | 104,71 € |
| Unit Price without VAT: | 104,71000 € |
|---|---|
| Unit Price with VAT: | 125,65200 € |

