
EVQ-V5A00109B | |
|---|---|
DigiKey Part Number | P123416-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-V5A00109B |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 27mm Open Center |
Manufacturer Panasonic Industry | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Obsolete | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 9 |

