
EVQ-P2602M | |
|---|---|
DigiKey Part Number | P12300STR-ND - Tape & Reel (TR) P12300SCT-ND - Cut Tape (CT) P12300SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2602M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2602M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,47480 € | 11,87 € |
| 100 | 0,42380 € | 42,38 € |
| 250 | 0,39260 € | 98,15 € |
| 500 | 0,37070 € | 185,35 € |
| 1 000 | 0,35052 € | 350,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31872 € | 1 274,88 € |
| 8 000 | 0,30382 € | 2 430,56 € |
| 12 000 | 0,29591 € | 3 550,92 € |
| 20 000 | 0,28677 € | 5 735,40 € |
| 28 000 | 0,28121 € | 7 873,88 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

