

EVP-ANDE1A | |
|---|---|
DigiKey Part Number | P15930STR-ND - Tape & Reel (TR) P15930SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVP-ANDE1A |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVP-ANDE1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 5.20mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57800 € | 5,78 € |
| 25 | 0,53800 € | 13,45 € |
| 100 | 0,48030 € | 48,03 € |
| 250 | 0,44488 € | 111,22 € |
| 500 | 0,42014 € | 210,07 € |
| 1 000 | 0,39739 € | 397,39 € |
| 2 500 | 0,37050 € | 926,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,33153 € | 2 320,71 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

