Direct
Similar

EVN-DJAA03B52 | |
|---|---|
DigiKey Part Number | DJA52TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVN-DJAA03B52 |
Description | TRIMMER 500 OHM 0.1W PC PIN TOP |
Customer Reference | |
Detailed Description | 500 Ohms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.264" x 0.252" Face (6.70mm x 6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3306P-1-501 | Bourns Inc. | 1 455 | 3306P-501-ND | 0,42000 € | Direct |
| 25PR500LF | TT Electronics/BI | 1 978 | 987-1579-ND | 1,36000 € | Similar |
| 3306F-1-501 | Bourns Inc. | 1 629 | 3306F-501-ND | 0,42000 € | Similar |




