
EVM-2WSX80B55 | |
|---|---|
DigiKey Part Number | P2W504TR-ND - Tape & Reel (TR) P2W504CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVM-2WSX80B55 |
Description | TRIMMER 500KOHM 0.15W J LEAD TOP |
Customer Reference | |
Detailed Description | 500 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | EVM-2WSX80B55 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | 500 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.108" x 0.087" Face (2.75mm x 2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,29520 € | 7,38 € |
| 50 | 0,26140 € | 13,07 € |
| 100 | 0,23420 € | 23,42 € |
| 250 | 0,20600 € | 51,50 € |
| 500 | 0,18942 € | 94,71 € |
| 1 000 | 0,17605 € | 176,05 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

