EVL-HFKA01A14 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 396
Unit Price: 2,84000 €
Datasheet
10 kOhms 0.01W Through Hole Thumbwheel Potentiometer Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVL-HFKA01A14

DigiKey Part Number
P4E3103-ND
Manufacturer
Manufacturer Product Number
EVL-HFKA01A14
Description
THUMBWHEEL POT 10K OHM 0.01W TOP
Customer Reference
Detailed Description
10 kOhms 0.01W Through Hole Thumbwheel Potentiometer Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
10 kOhms
Power (Watts)
0.01W
Tolerance
±20%
Number of Turns
1.0
Adjustment Type
Top Adjustment
Size / Dimension
Round - 0.504" Dia x 0.157" H (12.80mm x 4.00mm)
Termination
PC Pins
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes