EVE-GA1F2024B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/BI
In Stock: 3 561
Unit Price: 1,66000 €
Datasheet
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVE-GA1F2024B

DigiKey Part Number
P10860-ND
Manufacturer
Manufacturer Product Number
EVE-GA1F2024B
Description
ENCODER MECH QUAD VERT PC PIN
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
24
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes