
ETQ-P5M470YFC | |
|---|---|
DigiKey Part Number | PCD2467TR-ND - Tape & Reel (TR) PCD2467CT-ND - Cut Tape (CT) PCD2467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M470YFC |
Description | FIXED IND 47UH 4.2A 108.9 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 4.2 A 108.9mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M470YFC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 108.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.394" L x 0.421" W (10.00mm x 10.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 6.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1105V2-470-R | Eaton - Electronics Division | 783 | 283-HCM1A1105V2-470-RCT-ND | 1,37000 € | Similar |
| PA4320.473NLT | Pulse Electronics | 2 551 | 553-3682-1-ND | 1,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82200 € | 8,22 € |
| 100 | 0,67580 € | 67,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57816 € | 289,08 € |
| 1 000 | 0,54518 € | 545,18 € |
| 1 500 | 0,52679 € | 790,18 € |
| 2 500 | 0,50452 € | 1 261,30 € |
| 3 500 | 0,49038 € | 1 716,33 € |
| 5 000 | 0,47584 € | 2 379,20 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |

