
ETQ-P4M101KVC | |
|---|---|
DigiKey Part Number | 10-ETQ-P4M101KVCTR-ND - Tape & Reel (TR) 10-ETQ-P4M101KVCCT-ND - Cut Tape (CT) 10-ETQ-P4M101KVCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M101KVC |
Description | FIXED IND 100UH 2.5A 266.2 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 2.5 A 266.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 266.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,53640 € | 13,41 € |
| 50 | 0,50560 € | 25,28 € |
| 100 | 0,47670 € | 47,67 € |
| 250 | 0,44100 € | 110,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40392 € | 201,96 € |
| 1 000 | 0,38087 € | 380,87 € |
| 1 500 | 0,36801 € | 552,01 € |
| 2 500 | 0,35244 € | 881,10 € |
| 3 500 | 0,34255 € | 1 198,93 € |
| 5 000 | 0,33239 € | 1 661,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

