
ETQ-P4M100YFN | |
|---|---|
DigiKey Part Number | PCD2436TR-ND - Tape & Reel (TR) PCD2436CT-ND - Cut Tape (CT) PCD2436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M100YFN |
Description | FIXED IND 10UH 4.5A 59.6 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.5 A 59.6mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M100YFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.236" W (6.50mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,71520 € | 17,88 € |
| 50 | 0,67420 € | 33,71 € |
| 100 | 0,63560 € | 63,56 € |
| 250 | 0,58808 € | 147,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53866 € | 269,33 € |
| 1 000 | 0,50794 € | 507,94 € |
| 1 500 | 0,49080 € | 736,20 € |
| 2 500 | 0,47005 € | 1 175,12 € |
| 3 500 | 0,45687 € | 1 599,05 € |
| 5 000 | 0,44332 € | 2 216,60 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |


