
ETQ-P4M100KFM | |
|---|---|
DigiKey Part Number | P124167TR-ND - Tape & Reel (TR) P124167CT-ND - Cut Tape (CT) P124167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M100KFM |
Description | FIXED IND 10UH 6A 39.6 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 6 A 39.6mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M100KFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,54360 € | 13,59 € |
| 50 | 0,51240 € | 25,62 € |
| 100 | 0,48310 € | 48,31 € |
| 250 | 0,44692 € | 111,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40932 € | 204,66 € |
| 1 000 | 0,38597 € | 385,97 € |
| 1 500 | 0,37294 € | 559,41 € |
| 2 500 | 0,35716 € | 892,90 € |
| 3 500 | 0,34715 € | 1 215,03 € |
| 5 000 | 0,33684 € | 1 684,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

