

ETQ-P3M2R2YFP | |
|---|---|
DigiKey Part Number | P17075TR-ND - Tape & Reel (TR) P17075CT-ND - Cut Tape (CT) P17075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M2R2YFP |
Description | FIXED IND 2.2UH 5.8A 24.8 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 5.8 A 24.8mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M2R2YFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76000 € | 7,60 € |
| 25 | 0,70320 € | 17,58 € |
| 50 | 0,66280 € | 33,14 € |
| 100 | 0,62480 € | 62,48 € |
| 250 | 0,57812 € | 144,53 € |
| 500 | 0,54508 € | 272,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,49930 € | 499,30 € |
| 2 000 | 0,47086 € | 941,72 € |
| 3 000 | 0,45499 € | 1 364,97 € |
| 5 000 | 0,43578 € | 2 178,90 € |
| 7 000 | 0,42359 € | 2 965,13 € |
| 10 000 | 0,41433 € | 4 143,30 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |


