

ETQ-P3M1R0YFN | |
|---|---|
DigiKey Part Number | 10-ETQ-P3M1R0YFNTR-ND - Tape & Reel (TR) 10-ETQ-P3M1R0YFNCT-ND - Cut Tape (CT) 10-ETQ-P3M1R0YFNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M1R0YFN |
Description | FIXED IND 1UH 10.7A 8.7 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 10.7 A 8.7mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M1R0YFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.236" W (6.50mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,77100 € | 7,71 € |
| 25 | 0,71240 € | 17,81 € |
| 50 | 0,67200 € | 33,60 € |
| 100 | 0,63350 € | 63,35 € |
| 250 | 0,58608 € | 146,52 € |
| 500 | 0,55262 € | 276,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50621 € | 506,21 € |
| 2 000 | 0,47737 € | 954,74 € |
| 3 000 | 0,46129 € | 1 383,87 € |
| 5 000 | 0,44182 € | 2 209,10 € |
| 7 000 | 0,42946 € | 3 006,22 € |
| 10 000 | 0,42070 € | 4 207,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

