
ETPE330MIB | |
|---|---|
DigiKey Part Number | 10-ETPE330MIBTR-ND - Tape & Reel (TR) 10-ETPE330MIBCT-ND - Cut Tape (CT) 10-ETPE330MIBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPE330MIB |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPE330MIB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04600 € | 10,46 € |
| 50 | 0,84060 € | 42,03 € |
| 100 | 0,77710 € | 77,71 € |
| 500 | 0,66974 € | 334,87 € |
| 1 000 | 0,63651 € | 636,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,59175 € | 1 183,50 € |
| 6 000 | 0,55890 € | 3 353,40 € |
| 10 000 | 0,54674 € | 5 467,40 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

