68 V 2 kA Varistor 1 Circuit Through Hole Disc 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V14D680

DigiKey Part Number
P7313-ND
Manufacturer
Manufacturer Product Number
ERZ-V14D680
Description
VARISTOR 68V 2KA DISC 16MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 V 2 kA Varistor 1 Circuit Through Hole Disc 16mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V14D680 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
75 V
Current - Surge
2 kA
Energy
20J
Number of Circuits
1
Capacitance @ Frequency
5500 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 16mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 727
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,23100 €2,31 €
250,20600 €5,15 €
1000,17790 €17,79 €
2500,16456 €41,14 €
5000,15650 €78,25 €
1 0000,14988 €149,88 €
3 0000,14170 €425,10 €
5 0000,13867 €693,35 €
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €