Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V09D201 | |
|---|---|
DigiKey Part Number | 10-ERZ-V09D201-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V09D201 |
Description | VARISTOR 200V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 35J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 430 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 185 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 200 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D201CS | Panasonic Industry | 0 | 10-ERZ-V09D201CS-ND | 0,16429 € | Parametric Equivalent |
| ERZ-V09V201CS | Panasonic Industry | 0 | 10-ERZ-V09V201CS-ND | 0,16429 € | Parametric Equivalent |
| ERZ-V10D201CS | Panasonic Industry | 0 | 10-ERZ-V10D201CS-ND | 0,12972 € | Parametric Equivalent |
| ERZ-V10V201CS | Panasonic Industry | 0 | 10-ERZ-V10V201CS-ND | 0,14882 € | Parametric Equivalent |
| ERZ-VA9D201 | Panasonic Industry | 0 | 10-ERZ-VA9D201TB-ND | 0,18022 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,14708 € | 147,08 € |
| Unit Price without VAT: | 0,14708 € |
|---|---|
| Unit Price with VAT: | 0,17650 € |



