

ERZ-E14A821 | |
|---|---|
DigiKey Part Number | P15586-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A821 |
Description | VARISTOR 820V 7.5KA DISC 17.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 V 7.5 kA Varistor 1 Circuit Through Hole Disc 17.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 7.5 kA | |
Energy | 460J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 17.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62200 € | 6,22 € |
| 50 | 0,52480 € | 26,24 € |
| 100 | 0,49450 € | 49,45 € |
| 250 | 0,46260 € | 115,65 € |
| 500 | 0,44342 € | 221,71 € |
| 1 000 | 0,42761 € | 427,61 € |
| 2 500 | 0,41092 € | 1 027,30 € |
| 5 000 | 0,40086 € | 2 004,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

