


ERT-J1VR332G | |
|---|---|
DigiKey Part Number | P124030TR-ND - Tape & Reel (TR) P124030CT-ND - Cut Tape (CT) P124030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR332G |
Description | MULTILAYER NTC CHIP THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 3.3k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Panasonic Industry | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 3.3k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±2% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,07440 € | 37,20 € |
| 1 000 | 0,07083 € | 70,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06458 € | 258,32 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

