Image for ERJ-UP6D3301V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6D3301V

DigiKey Part Number
10-ERJ-UP6D3301VTR-ND - Tape & Reel (TR)
10-ERJ-UP6D3301VCT-ND - Cut Tape (CT)
10-ERJ-UP6D3301VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6D3301V
Description
RES 3.3K OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,11600 €1,16 €
250,09280 €2,32 €
500,07980 €3,99 €
1000,06940 €6,94 €
2500,05908 €14,77 €
5000,05308 €26,54 €
1 0000,04833 €48,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03920 €196,00 €
10 0000,03707 €370,70 €
15 0000,03603 €540,45 €
25 0000,03491 €872,75 €
35 0000,03426 €1 199,10 €
50 0000,03365 €1 682,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €