
ERJ-U3RD4702V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD4702VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD4702VCT-ND - Cut Tape (CT) 10-ERJ-U3RD4702VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD4702V |
Description | RES 47K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD4702V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05710 € | 5,71 € |
| 250 | 0,04808 € | 12,02 € |
| 500 | 0,04288 € | 21,44 € |
| 1 000 | 0,03877 € | 38,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03097 € | 154,85 € |
| 10 000 | 0,02913 € | 291,30 € |
| 15 000 | 0,02823 € | 423,45 € |
| 25 000 | 0,02726 € | 681,50 € |
| 35 000 | 0,02670 € | 934,50 € |
| 50 000 | 0,02617 € | 1 308,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

