1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F1001V

DigiKey Part Number
10-ERJ-U08F1001VTR-ND - Tape & Reel (TR)
10-ERJ-U08F1001VCT-ND - Cut Tape (CT)
10-ERJ-U08F1001VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F1001V
Description
RES 1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F1001V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F1001VPanasonic Industry5 55410-ERJ-S08F1001VCT-ND0,37000 €Parametric Equivalent
RCA12061K00FKEAVishay Dale20 773541-2245-1-ND0,11000 €Parametric Equivalent
In-Stock: 628
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09300 €0,93 €
250,07360 €1,84 €
500,06280 €3,14 €
1000,05410 €5,41 €
2500,04544 €11,36 €
5000,04048 €20,24 €
1 0000,03654 €36,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02909 €145,45 €
10 0000,02732 €273,20 €
15 0000,02646 €396,90 €
25 0000,02553 €638,25 €
35 0000,02499 €874,65 €
50 0000,02449 €1 224,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €