56 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J560V

DigiKey Part Number
10-ERJ-U06J560VTR-ND - Tape & Reel (TR)
10-ERJ-U06J560VCT-ND - Cut Tape (CT)
10-ERJ-U06J560VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J560V
Description
RES 56 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J560V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U06F56R0VPanasonic Industry3 03010-ERJ-U06F56R0VCT-ND0,14000 €Parametric Equivalent
CAS10F56R0CTCal-Chip Electronics, Inc.5 0004713-CAS10F56R0CT-ND0,13000 €Parametric Equivalent
SFR10EZPF56R0Rohm Semiconductor4 500846-SFR10EZPF56R0CT-ND0,14000 €Parametric Equivalent
In-Stock: 4 880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05300 €0,53 €
250,04080 €1,02 €
500,03400 €1,70 €
1000,02870 €2,87 €
2500,02336 €5,84 €
5000,02028 €10,14 €
1 0000,01786 €17,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01348 €67,40 €
10 0000,01240 €124,00 €
15 0000,01188 €178,20 €
25 0000,01131 €282,75 €
35 0000,01099 €384,65 €
50 0000,01068 €534,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13200 €